- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0236500000
Weidmuller
0236500000
TS 35X15/LL 2M/ST/ZN. Mounting rail, DIN EN 60715, Steel, 2000 mm, galvanized GTIN (EAN): 4008190183967
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 0236500000 |
| Unit of Measure: | Per Meter |
| RoHS: | Yes |
| HTS: | 72166190 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Type: | Mounting Rail |
| Dimension: | 2000 x 35 x 15 mm |