- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0236260000
0236260000
Weidmuller
DEK 5 FWZ 22, 24, 26-40. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190185473
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DEK 5 FWZ 22, 24, 26-40. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190185473
Search Keywords: 0236260000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0236260000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Connector Marker
-
Dimension:5 x 5 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
500
$0.0544
2,500
$0.0494
7,500
$0.0468
25,000
$0.0461
50,000
$0.0454
100,000
$0.0447
150,000
$0.0440
250,000 +
$0.0434
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT