- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0225560001
0225560001
Weidmuller
The 0225560001 is an indicating fuse terminal block featuring a 100-250V AC/DC blown fuse indicator (BFI) with hinge negative ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 0225560001 is an indicating fuse terminal block featuring a 100-250V AC/DC blown fuse indicator (BFI) with hinge negative polarity.
Search Keywords: 0225560001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0225560001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Terminal
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:2
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:10 A
-
Wire Size:12-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Ships today, if you order in
Manufacturer Stock:
700
can ship
MOQ for out of Stock Qty:
25
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$46.68
5
$27.34
10
$26.79
25
$24.75
50
$20.51
75
$19.86
100 +
$17.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT