- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 0224561001
0224561001
Weidmuller
Conn DIN 41651 to Ejector Header 50/50 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIN 41651 to Ejector Header 50/50 POS ST
Search Keywords: 0224561001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0224561001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIN 41651 to Ejector Header
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:50/50
-
Operating Temperature:0 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$73.05
5
$70.23
10
$69.18
15
$68.14
25
$67.12
50 +
$66.11
Click for Quote
Log in
to unlock special pricing