- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 0224261001
0224261001
Weidmuller
Conn DIN 41651 to Ejector Header 20/20 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIN 41651 to Ejector Header 20/20 POS ST
Search Keywords: 0224261001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0224261001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIN 41651 to Ejector Header
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:20/20
-
Operating Temperature:0 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$50.33
5
$44.91
10
$43.57
25
$42.30
50
$39.99
100
$38.92
250 +
$38.34
Click for Quote
Log in
to unlock special pricing