- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0222760001
0222760001
Weidmuller
Terminal Block, Fused, 2 Position, 26-12AWG, 5 X 20MM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Fused, 2 Position, 26-12AWG, 5 X 20MM
Search Keywords: 0222760001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0222760001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Terminal
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:2
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:10 A
-
Wire Size:12-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
Manufacturer Stock:
100
can ship
MOQ for out of Stock Qty:
25
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$29.11
5
$23.10
10
$20.68
25
$20.12
50
$16.72
75
$16.68
100 +
$14.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT