Available Replacements
Possible Replacement
21556
21556

Weidmuller

In Stock: 6

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0215560000

Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 20A
Search Keywords: 0215560000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    0215560000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Feed-Through Terminal Block
  • Mounting:
    T DIN Rail
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/R
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12-28 AWG
  • Operating Temperature:
    -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 0215560000?
The recommended replacement for 0215560000 is 21556 from Weidmuller, available from OnlineComponents.com.
Is 0215560000 RoHS compliant?
Yes, 0215560000 is RoHS compliant.
What is the lead time for 0215560000?
The standard lead time for 0215560000 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks can ship 10/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.63
50
$3.84
100
$3.51
300
$3.15
500
$3.01
1,000
$2.88
2,500
$2.87
5,000 +
$2.86
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!