Available Replacements
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0212860000

Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 40A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 40A
Search Keywords: 0212860000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 0212860000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0212860000 discontinued?
Yes, 0212860000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 0212860000?
The recommended replacement for 0212860000 is 1020200000 from Weidmuller, available from OnlineComponents.com.
Is 0212860000 RoHS compliant?
Yes, 0212860000 is RoHS compliant.
What is the lead time for 0212860000?
The standard lead time for 0212860000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately Buy all 7 in-stock or the regular minimum order quantity of 100
Stock lot only:
7
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.1528
100
$1.0480
300
$1.0080
500
$1.0050
1,000
$0.9860
2,500
$0.8990
5,000
$0.8400
7,500
$0.8350
10,000 +
$0.8330
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!