Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0211360000

End Plate for Terminal Block Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
End Plate for Terminal Block Connector
Search Keywords: 0211360000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 0211360000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85389099
COO: RO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Disconnect Modular Terminal Blocks
Mounting: T DIN Rail
Number of Circuits: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0211360000 RoHS compliant?
Yes, 0211360000 is RoHS compliant.
What is the lead time for 0211360000?
The standard lead time for 0211360000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately Buy all 11 in-stock or the regular minimum order quantity of 40
Stock lot only:
11
Minimum Order Quantity:
40
Order Increment:
20
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.661
40
$1.510
260
$0.972
500
$0.877
1,000
$0.791
2,500
$0.741
5,000
$0.739
7,500
$0.738
10,000 +
$0.736
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!