- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0206160000
Weidmuller
0206160000
Connector Accessories End Bracket Straight Wemid Beige
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0206160000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:End Bracket
-
Dimension:27 x 9 x 31 mm
-
Operating Temperature:-50 to 100 °C