- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0199360000
0199360000
Weidmuller
EWK 2. End bracket, End bracket GTIN (EAN): 4008190023546
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
EWK 2. End bracket, End bracket GTIN (EAN): 4008190023546
Search Keywords: 0199360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0199360000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Bracket
-
Dimension:15 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 50
Stock lot only:
1
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$1.441
50
$1.310
250
$1.250
500
$1.230
1,000
$1.200
2,500
$1.170
5,000
$1.140
7,500 +
$1.120
Click for Quote
Log in
to unlock special pricing