- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0191500000
0191500000
Weidmuller
Cross-Connection Link QL - SAKS 3 - 3 Pole - 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cross-Connection Link QL - SAKS 3 - 3 Pole - 10A
Search Keywords: 0191500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0191500000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
50
$1.53
250
$1.24
500
$1.19
1,000
$1.14
2,500
$1.09
5,000
$1.06
7,500
$1.04
10,000 +
$1.03
Click for Quote
Log in
to unlock special pricing