- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 0178960000
0178960000
Weidmuller
SKH C64 RH2. Interface, Plug-in connector, acc. to DIN 41612 female, 64C GTIN (EAN): 4008190179045
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SKH C64 RH2. Interface, Plug-in connector, acc. to DIN 41612 female, 64C GTIN (EAN): 4008190179045
Search Keywords: 0178960000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0178960000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Holder3670
-
Body Orientation:Straight3659
-
Gender:F3661
-
Pitch:N/A
-
Number of Contacts:64
-
Operating Temperature:0 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$97.60
5
$90.31
10
$87.70
15
$86.38
25
$82.89
50 +
$80.68
Click for Quote
Log in
to unlock special pricing