- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0178600000
0178600000
Weidmuller
AD 4 SAK10. SAK Series, cover plate, Yellow, 25 mm GTIN (EAN): 4008190068288
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AD 4 SAK10. SAK Series, cover plate, Yellow, 25 mm GTIN (EAN): 4008190068288
Search Keywords: 0178600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0178600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:49119900
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cover Plate3365
-
Dimension:25 x 1 x 39.63362mm
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$3.22
100
$3.14
250
$3.10
500
$3.01
1,000
$2.97
2,500
$2.92
5,000
$2.88
7,500 +
$2.84
Click for Quote
Log in
to unlock special pricing