- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0178220000
0178220000
Weidmuller
Fused Terminal Block 30A 600V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fused Terminal Block 30A 600V
Search Keywords: 0178220000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0178220000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Fuse Terminal6184
-
Mounting:Bolt6175
-
Termination Type:Screw6183
-
Current Rating:166170A
-
Voltage Rating:4006185V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Manufacturer Stock:
440
can ship
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$16.74
20
$13.48
40
$13.31
100
$12.55
260
$12.31
500
$12.25
1,000 +
$12.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT