- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0178100000
Weidmuller
0178100000
TSTW 5/M5. General accessories, Mounting rail support, Steel, 72 mm GTIN (EAN): 4008190059651
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
TSTW 5/M5. General accessories, Mounting rail support, Steel, 72 mm GTIN (EAN): 4008190059651
Search Keywords: 0178100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0178100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:73269098
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Mounting Rail
-
Dimension:72 x 18 x 48 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 0178100000 RoHS compliant?
Yes, 0178100000 is RoHS compliant.
What is the lead time for 0178100000?
The standard lead time for 0178100000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,270
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$3.02
100
$2.63
250
$2.42
500
$2.32
1,000
$2.21
2,500
$2.12
5,000
$2.11
7,500 +
$2.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT