- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0175960000
0175960000
Weidmuller
Through terminal block, screw connection, 0.5-2.5 mm², 2 pole, 24 A, beige/yellow, 0175960000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through terminal block, screw connection, 0.5-2.5 mm², 2 pole, 24 A, beige/yellow, 0175960000
Search Keywords: 0175960000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0175960000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Feed-Through Modular Terminal Blocks
-
Mounting:T DIN Rail
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
100
$2.32
300
$2.08
500
$2.02
1,000
$1.91
2,500
$1.90
5,000
$1.84
7,500
$1.83
10,000 +
$1.82
Click for Quote
Log in
to unlock special pricing