- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 0170320000
Weidmuller
0170320000
Through terminal block, screw connection, 35 mm², 1 pole, 125 A, 8 kV, yellow, 0170320000
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Through terminal block, screw connection, 35 mm², 1 pole, 125 A, 8 kV, yellow, 0170320000
Search Keywords: 0170320000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0170320000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 0170320000 RoHS compliant?
Yes, 0170320000 is RoHS compliant.
What is the lead time for 0170320000?
The standard lead time for 0170320000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$39.77
5
$35.49
10
$35.40
30
$33.43
50
$31.60
100
$31.52
250 +
$30.35
Click for Quote
Log in
to unlock special pricing