- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 0169900000
0169900000
Weidmuller
STB 14/D6/4/M3 SAK10. SAK Series, Socket GTIN (EAN): 4008190076665
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
STB 14/D6/4/M3 SAK10. SAK Series, Socket GTIN (EAN): 4008190076665
Search Keywords: 0169900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0169900000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Test Socket
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:14 AWG
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Buy all 19 in-stock or the regular minimum order quantity of 50
Stock lot only:
19
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$0.9064
50
$0.8240
250
$0.7860
500
$0.7690
1,000
$0.7530
2,500
$0.7320
5,000
$0.7150
7,500
$0.7050
10,000 +
$0.6940
Click for Quote
Log in
to unlock special pricing