- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0164000000
0164000000
Weidmuller
TSTW 6/M6. General accessories, Mounting rail support, Steel, 72 mm GTIN (EAN): 4008190095345
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TSTW 6/M6. General accessories, Mounting rail support, Steel, 72 mm GTIN (EAN): 4008190095345
Search Keywords: 0164000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0164000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:73269098
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Mounting Rail
-
Dimension:72 x 18 x 48 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
10
$1.83
100
$1.71
250
$1.67
500
$1.63
1,000
$1.60
2,500
$1.55
5,000 +
$1.52
Click for Quote
Log in
to unlock special pricing