- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0162220000
0162220000
Weidmuller
Fuse terminal block, 2 pole, 0.5-10 mm², 400 V, 16 A, 0162220000
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse terminal block, 2 pole, 0.5-10 mm², 400 V, 16 A, 0162220000
Search Keywords: 0162220000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0162220000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Fuse Terminal6184
-
Mounting:Bolt6175
-
Termination Type:Screw6183
-
Current Rating:166170A
-
Voltage Rating:4006185V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$65.26
5
$46.58
20
$33.59
40
$30.74
100
$27.83
260
$26.97
500 +
$26.84
Click for Quote
Log in
to unlock special pricing