- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0150960000
0150960000
Weidmuller
AP SAKD2.5N. SAK Series, End plate, 1.5 mm, Beige, Direct mounting GTIN (EAN): 4008190071981
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AP SAKD2.5N. SAK Series, End plate, 1.5 mm, Beige, Direct mounting GTIN (EAN): 4008190071981
Search Keywords: 0150960000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0150960000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:End Plate3365
-
Dimension:1.53362mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
440
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
20
$2.307
260
$1.338
500
$1.250
1,000
$1.166
2,500
$1.130
5,000
$1.124
7,500
$1.119
10,000 +
$1.113
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT