- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0134220000
0134220000
Weidmuller
Connector Accessories End Plate/Intermediate Plate Dark Beige/Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories End Plate/Intermediate Plate Dark Beige/Yellow
Search Keywords: 0134220000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0134220000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:End Plate/Intermediate Plate
-
Dimension:3 mm
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
20
$3.93
60
$3.87
100
$3.78
260
$3.70
500
$3.62
1,000
$3.57
2,500
$3.52
5,000 +
$3.46
Click for Quote
Log in
to unlock special pricing