- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0133360011
0133360011
Weidmuller
DEK 6 FSZ 11-20. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 4008190025557
Datasheet Accessories Notify Me
RoHS Compliant
Card Packaging
Certificate of Compliance Guarantee
Description
+
DEK 6 FSZ 11-20. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 4008190025557
Search Keywords: 0133360011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0133360011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Connector Marker
-
Dimension:5 x 6 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
500
$0.0767
2,500
$0.0644
7,500
$0.0578
25,000
$0.0562
50,000
$0.0547
100,000
$0.0525
150,000
$0.0517
250,000 +
$0.0509
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT