- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0132961027
0132961027
Weidmuller
DEK 5 GS G. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190046910
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
DEK 5 GS G. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190046910
Search Keywords: 0132961027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0132961027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Connector Marker
-
Dimension:5 x 5 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,045
Can Ship immediately
Minimum Order Quantity:
30
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
10
$12.86
20
$7.11
100
$3.01
250
$2.81
500 +
$2.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments