Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0130100000

TW SAK4-10 EP/SW. SAK Series, Partition plate, Black, 2.53 mm GTIN (EAN): 4008190407599

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TW SAK4-10 EP/SW. SAK Series, Partition plate, Black, 2.53 mm GTIN (EAN): 4008190407599
Search Keywords: 0130100000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 0130100000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536700000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: End Plate/Intermediate Plate3365
Dimension: 2.53362mm
Operating Temperature: -60 to 160 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0130100000 RoHS compliant?
Yes, 0130100000 is RoHS compliant.
What is the lead time for 0130100000?
The standard lead time for 0130100000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
Manufacturer Stock:
120 can ship
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$8.98
40
$8.74
60
$8.60
100
$8.43
260
$8.10
500
$7.87
1,000 +
$7.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!