Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0128380000

Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, blue, 0128380000

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, blue, 0128380000
Search Keywords: 0128380000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    0128380000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    RO
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Feed-Through Terminal Block3837
  • Mounting:
    T DIN Rail3828
  • Gender:
    N/A
  • Termination Method:
    Screw3836
  • Pitch:
    N/R
  • Number of Circuits:
    23829
  • Maximum Voltage Rating:
    6003826V
  • Maximum Current Rating:
    30 A
  • Wire Size:
    10-22 AWG
  • Operating Temperature:
    -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0128380000 RoHS compliant?
Yes, 0128380000 is RoHS compliant.
What is the lead time for 0128380000?
The standard lead time for 0128380000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks can ship 10/9/26
Backorder
Price (USD)
Qty
Unit Price
10
$4.54
50
$3.69
100
$3.68
300
$3.42
500
$3.24
1,000
$3.23
2,500
$3.07
5,000 +
$3.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!