Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0128300000

The 0128300000 is a SAK series feed-through terminal with a screw connection, designed for a rated wire cross-section of 4 mm² ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 0128300000 is a SAK series feed-through terminal with a screw connection, designed for a rated wire cross-section of 4 mm².
Search Keywords: 0128300000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 0128300000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Feed-Through Terminal Block3837
Mounting: Cable Mount3828
Termination Method: Screw3836
Pitch: N/R
Number of Circuits: 23829
Maximum Voltage Rating: 6003826V
Maximum Current Rating: 20 A
Wire Size: 12-22 AWG
Operating Temperature: -60 to 160 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0128300000 RoHS compliant?
Yes, 0128300000 is RoHS compliant.
What is the lead time for 0128300000?
The standard lead time for 0128300000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 237
Can Ship immediately
MOQ for out of Stock Qty:
25
8 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$65.08
5
$64.43
10
$46.29
25
$43.91
50
$43.71
75
$43.60
100 +
$37.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!