- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0126260000
0126260000
Weidmuller
Connector Accessories Looking Foot Polyamide Orange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Looking Foot Polyamide Orange
Search Keywords: 0126260000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0126260000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Looking Foot3365
-
Dimension:10 x 10 x 33.53362mm
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
20
$1.275
260
$1.107
500
$1.064
1,000
$1.018
2,500
$0.958
5,000
$0.913
7,500
$0.886
10,000 +
$0.867
Click for Quote
Log in
to unlock special pricing