- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0117960000
Weidmuller
0117960000
AP SAK4-10. SAK Series, End plate, 1.5 mm, Beige, Direct mounting GTIN (EAN): 4008190081485
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 0117960000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85389099 |
| COO: | RO |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Type: | End Plate |
| Dimension: | 1.5 mm |
| Operating Temperature: | -50 to 100 °C |