Available Replacements
ROHs 등가
11751 11751 Weidmuller
11751

Weidmuller

In Stock: 1

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0117510000

TS-16 Mounting Rail 1m x 15mm x 5mm Steel Galvanized Chromium Plated Silver

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
TS-16 Mounting Rail 1m x 15mm x 5mm Steel Galvanized Chromium Plated Silver
Search Keywords: 0117510000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 0117510000
Unit of Measure: Per Each
RoHS: No
HTS: 72166190
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Rail
Dimension: 1 x 15 x 5.5mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0117510000 RoHS compliant?
No, 0117510000 is not RoHS compliant.
What is the lead time for 0117510000?
The standard lead time for 0117510000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 106
Can Ship immediately
Manufacturer Stock:
25 can ship
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$14.47
30
$13.82
50
$13.52
100
$13.11
250
$12.57
500
$12.16
1,000 +
$11.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!