- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0117500000
0117500000
Weidmuller
TS 15X5/LL 2M/ST/ZN. Mounting rail, DIN EN 60715, Steel, 2000 mm, galvanized GTIN (EAN): 4008190150662
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TS 15X5/LL 2M/ST/ZN. Mounting rail, DIN EN 60715, Steel, 2000 mm, galvanized GTIN (EAN): 4008190150662
Search Keywords: 0117500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0117500000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:72166190
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Mounting Rail
-
Dimension:2000 x 15 x 5.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$10.78
10
$9.80
30
$9.50
50
$9.07
100
$7.41
250
$6.61
500
$6.51
1,000 +
$6.41
Click for Quote
Log in
to unlock special pricing