- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0110060000
Weidmuller
0110060000
Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 60A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 60A
Search Keywords: 0110060000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0110060000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Feed-Through Terminal Block3837
-
Mounting:T DIN Rail3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:N/R
-
Number of Circuits:13829
-
Maximum Voltage Rating:6003826V
-
Maximum Current Rating:60 A
-
Wire Size:6-14 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 0110060000 RoHS compliant?
Yes, 0110060000 is RoHS compliant.
What is the lead time for 0110060000?
The standard lead time for 0110060000 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$5.98
25
$5.39
100
$4.74
300
$4.73
500
$4.42
1,000
$4.36
2,500
$4.08
5,000 +
$4.03
Click for Quote
Log in
to unlock special pricing