Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0107260000

Conn Thermocouple Terminal Block 2 POS Screw ST Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Thermocouple Terminal Block 2 POS Screw ST Panel Mount
Search Keywords: 0107260000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 0107260000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: RO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Thermocouple Terminal Block
Mounting: Panel Mount
Termination Method: Screw
Pitch: N/R
Number of Circuits: 1
Wire Size: 12-26 AWG
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0107260000 RoHS compliant?
Yes, 0107260000 is RoHS compliant.
What is the lead time for 0107260000?
The standard lead time for 0107260000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
Minimum Order Quantity:
6
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$30.23
10
$28.84
25
$27.97
50
$26.78
100
$25.67
250 +
$24.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!