Available Replacements
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0105820000

Through terminal block, screw connection, 0.5-6.0 mm², 2 pole, 41 A, 6 kV, yellow, 0105820000

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Through terminal block, screw connection, 0.5-6.0 mm², 2 pole, 41 A, 6 kV, yellow, 0105820000
Search Keywords: 0105820000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 0105820000
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Feed-Through Modular Terminal Block
Mounting: T DIN Rail
Termination Method: Screw
Number of Circuits: 2
Maximum Voltage Rating: 400 V
Maximum Current Rating: 41 A
Wire Size: 8-26 AWG
Operating Temperature: -60 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0105820000 discontinued?
Yes, 0105820000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 0105820000?
The recommended replacement for 0105820000 is 10582 from Weidmuller, available from OnlineComponents.com.
Is 0105820000 RoHS compliant?
Yes, 0105820000 is RoHS compliant.
What is the lead time for 0105820000?
The standard lead time for 0105820000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order Quantity:
13
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
13
$17.01
25
$8.12
50
$7.30
100
$6.92
250
$6.20
500
$5.77
1,000 +
$5.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!