- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0105260000
Weidmuller
0105260000
Fuse terminal block, 2 pole, 0.5-4.0 mm², 500 V, 19 A, 0105260000
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse terminal block, 2 pole, 0.5-4.0 mm², 500 V, 19 A, 0105260000
Search Keywords: 0105260000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0105260000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 0105260000 RoHS compliant?
Yes, 0105260000 is RoHS compliant.
What is the lead time for 0105260000?
The standard lead time for 0105260000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
11/30/26