Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0101700000

TST 2/M6. General accessories, Mounting rail support, Steel, 84 mm GTIN (EAN): 4008190069254

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
TST 2/M6. General accessories, Mounting rail support, Steel, 84 mm GTIN (EAN): 4008190069254
Search Keywords: 0101700000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 0101700000
Unit of Measure: Per Each
RoHS: Yes
HTS: 72166190
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Mounting Rail
Dimension: 84 x 18 x 20 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0101700000 RoHS compliant?
Yes, 0101700000 is RoHS compliant.
What is the lead time for 0101700000?
The standard lead time for 0101700000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Ships today, if you order in
Manufacturer Stock:
1,490 can ship
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.30
50
$4.93
100
$4.54
250
$4.07
500
$3.77
1,000
$3.62
2,500
$3.61
5,000 +
$3.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!