- Home ›
- All Products›
- 983-US/04
983-US/04
WECO Electrical Connectors Inc.
PCB Mount Barrier Strip - 4 pole - 10mm Pitch - 20-12 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Mount Barrier Strip - 4 pole - 10mm Pitch - 20-12 AWG
Search Keywords: 983US04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:983-US/04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
400
$7.18
800
$3.80
1,200
$2.67
1,600 +
$2.62
Click for Quote
Log in
to unlock special pricing