- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 982-D/02
982-D/02
WECO Electrical Connectors Inc.
Barrier Block Connector - 2 Circuits - 2 Wire Entries - 1 Row - 0.375" (9.52mm) Pitch - 20A 300V - 12 to 20 AWG - Screws/PC Pi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block Connector - 2 Circuits - 2 Wire Entries - 1 Row - 0.375" (9.52mm) Pitch - 20A 300V - 12 to 20 AWG - Screws/PC Pin - Through Hole - Gray.
Search Keywords: 982D02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:982-D/02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 25
On Order:
798
can ship 7/10/26
Stock lot only:
2
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1175
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$2.7038
25
$2.4580
250
$2.4510
500
$2.4450
1,175
$2.4390
2,350
$1.2910
3,525
$0.9090
4,700 +
$0.8910
Click for Quote
Log in
to unlock special pricing