- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 980-S/12
980-S/12
WECO Electrical Connectors Inc.
PCB Mount Barrier Strip - 0.25" Pitch - 12 pole - 300V - 7A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB Mount Barrier Strip - 0.25" Pitch - 12 pole - 300V - 7A
Search Keywords: 980S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:980-S/12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:6.35 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:7 A
-
Wire Size:18-22 AWG
-
Operating Temperature:-40(Min) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$2.32
25
$2.27
50
$2.23
100
$2.18
500
$2.14
1,000 +
$2.09
Click for Quote
Log in
to unlock special pricing