Image is representational - see mfr. specs

The 971-T-DS/02 is a 2-pole, interlocking PCB connector with a 5 mm pitch, screw connection, and vertical wire entrance.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The 971-T-DS/02 is a 2-pole, interlocking PCB connector with a 5 mm pitch, screw connection, and vertical wire entrance.
Search Keywords: 971TDS02
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WECO Electrical Connectors Inc.
  • Part No:
    971-T-DS/02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12-26 AWG
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
On Order:
250   can ship 7/6/26
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1813
25 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.573
500
$1.569
1,000
$1.565
1,813
$1.561
3,625
$0.827
5,438
$0.582
7,250 +
$0.570
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!