- Home ›
- All Products›
- 971-SLR-THR/12
971-SLR-THR/12
WECO Electrical Connectors Inc.
Pinstrip for THR - 12 Pole - 0.043 in. - UL Listed
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pinstrip for THR - 12 Pole - 0.043 in. - UL Listed
Search Keywords: 971SLRTHR12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:971-SLR-THR/12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,125
$2.514
2,250
$1.331
3,375
$0.937
4,500 +
$0.918
Click for Quote
Log in
to unlock special pricing