- Home ›
- All Products›
- 971-DS/07
971-DS/07
WECO Electrical Connectors Inc.
Screw Connector for PCB - 7 pole - 5mm Pitch - 26 to 12 AWG (UL)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector for PCB - 7 pole - 5mm Pitch - 26 to 12 AWG (UL)
Search Keywords: 971DS07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:971-DS/07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
650
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
650
$4.44
1,300
$2.35
1,950
$1.65
2,600 +
$1.62
Click for Quote
Log in
to unlock special pricing