- Home ›
- All Products›
- 971-DS/05
971-DS/05
WECO Electrical Connectors Inc.
Screw Connector for PCB - 5 pole - 5mm Pitch - 26 to 12 AWG (UL)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector for PCB - 5 pole - 5mm Pitch - 26 to 12 AWG (UL)
Search Keywords: 971DS05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:971-DS/05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
875
$3.30
1,750
$1.75
2,625
$1.23
3,500 +
$1.21
Click for Quote
Log in
to unlock special pricing