- Home ›
- All Products›
- 970-FBW-DS/05
970-FBW-DS/05
WECO Electrical Connectors Inc.
Plug-in Screw Connector for PCB - 5 pole - 5mm Pitch - 26 to 12 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in Screw Connector for PCB - 5 pole - 5mm Pitch - 26 to 12 AWG
Search Keywords: 970FBWDS05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:970-FBW-DS/05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
438
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
438
$6.11
875
$3.24
1,313
$2.28
1,750 +
$2.23
Click for Quote
Log in
to unlock special pricing