- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 970-DS/20-CN
970-DS/20-CN
WECO Electrical Connectors Inc.
Screw Connector for PCB - 20 pole - 5mm Pitch - 18 to 12 AWG - 300V - 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Screw Connector for PCB - 20 pole - 5mm Pitch - 18 to 12 AWG - 300V - 20A
Search Keywords: 970DS20CN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:970-DS/20-CN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:20
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40(Min) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$32.37
10
$17.39
25
$8.24
50
$7.54
100 +
$7.16
Click for Quote
Log in
to unlock special pricing