- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 970-DS/06
970-DS/06
WECO Electrical Connectors Inc.
Screw Connector for PCB - 6 pole - 5mm Pitch - 18 to 12 AWG - 300V - 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector for PCB - 6 pole - 5mm Pitch - 18 to 12 AWG - 300V - 20A
Search Keywords: 970DS06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:970-DS/06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
813
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
813
$3.39
1,625
$1.80
2,438
$1.27
3,250 +
$1.24
Click for Quote
Log in
to unlock special pricing