- Home ›
- All Products›
- 960-DS/08
960-DS/08
WECO Electrical Connectors Inc.
Screw Connector - 8 pole - 5.08 mm - 26 to 12 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector - 8 pole - 5.08 mm - 26 to 12 AWG
Search Keywords: 960DS08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:960-DS/08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
100
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
600
$4.65
1,200
$2.46
1,800
$1.73
2,400 +
$1.70
Click for Quote
Log in
to unlock special pricing