- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 960-DS/07
960-DS/07
WECO Electrical Connectors Inc.
Screw Connector - 7 pole - 5.08 mm - 26 to 12 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Screw Connector - 7 pole - 5.08 mm - 26 to 12 AWG
Search Keywords: 960DS07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:960-DS/07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-40(Min) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Buy all 50 in-stock or the regular minimum order quantity of 100
Stock lot only:
50
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$1.595
100
$1.450
300
$1.420
500
$1.400
1,000
$1.360
2,500
$1.340
5,000
$1.330
7,500
$1.320
10,000 +
$1.310
Click for Quote
Log in
to unlock special pricing