- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 951-SV/12
951-SV/12
WECO Electrical Connectors Inc.
951 Series Screw Connector - 12 pole -5mm Pitch - 14-26 AWG - Terminal Block
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
951 Series Screw Connector - 12 pole -5mm Pitch - 14-26 AWG - Terminal Block
Search Keywords: 951SV12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:951-SV/12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:7 A
-
Wire Size:14-26 AWG
-
Operating Temperature:-40(Min) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/8/26